ControlLogix System Cables

Phoenix Contact's system cables allow users to plug the connector into the I/O card, route the cable through the wire duct, then quickly terminate

Image of Phoenix Contact's ControlLogix System CablesPhoenix Contact has expanded its system cabling portfolio for 1756 (ControlLogix) I/O from Allen-Bradley. Connecting control-side wires in most traditional PLC cabinets is incredibly time-consuming and error-prone. Measuring, cutting to length, prepping, marking, and then terminating each point-to-point wire is intensive. A system cabling approach does away with the majority of control-side wiring. Simply plug the connector into the 1756 I/O card, route the cable through the wire duct, then quickly terminate the pre-ferruled and pre-labeled leads on the desired terminal or relay solution.

These cables come in two variants: low-density 20-position, and high-density 36-position. Each variant comes in four lengths: 1-meter, 2-meter, 4-meter, and 6-meter. As a result, every 1756 I/O card can be connected as the pinning is 1:1. Fully-connectorized versions of these 1756 cables are currently in production to expand this product line. 

Features
  • Suitable for all ControlLogix I/O cards up to a max of 250 VAC/DC and 4 A
  • Flying leads on the field side are ferruled and numerically labeled
  • Universal 1:1 connection
  • Release lever has a cam action that helps pry the housing from the I/O module
  • Overall shield with a drain wire for analog card

ControlLogix System Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE ASSEMBLY INPUT, OUTPUT2908863CABLE ASSEMBLY INPUT, OUTPUT0 - Immediate$4,777.00View Details
CABLE ASSEMBLY INPUT, OUTPUT2908864CABLE ASSEMBLY INPUT, OUTPUT0 - Immediate$5,296.00View Details
CABLE ASSEMBLY INPUT, OUTPUT2908865CABLE ASSEMBLY INPUT, OUTPUT0 - Immediate$5,428.00View Details
CABLE ASSEMBLY INPUT, OUTPUT2908866CABLE ASSEMBLY INPUT, OUTPUT0 - Immediate$6,934.00View Details
CABLE ASSEMBLY INPUT, OUTPUT2908859CABLE ASSEMBLY INPUT, OUTPUT0 - Immediate$8,282.00View Details
CABLE ASSEMBLY INPUT, OUTPUT2908860CABLE ASSEMBLY INPUT, OUTPUT0 - Immediate$9,851.00View Details
CABLE ASSEMBLY INPUT, OUTPUT2908861CABLE ASSEMBLY INPUT, OUTPUT0 - Immediate$11,326.00View Details
CABLE ASSEMBLY INPUT, OUTPUT2908862CABLE ASSEMBLY INPUT, OUTPUT0 - Immediate$12,988.00View Details
20-PIN (LOW-DENSITY) 1.0 M CABLE116260120-PIN (LOW-DENSITY) 1.0 M CABLE5 - Immediate
9 - Factory Stock
$5,011.00View Details
20-PIN (LOW-DENSITY) 1.0 M CABLE116259220-PIN (LOW-DENSITY) 1.0 M CABLE1 - Immediate$5,011.00View Details
20-PIN (LOW-DENSITY) 1.0 M CABLE116257820-PIN (LOW-DENSITY) 1.0 M CABLE5 - Immediate
10 - Factory Stock
$5,011.00View Details
20-PIN (LOW-DENSITY) 1.0 M CABLE116252820-PIN (LOW-DENSITY) 1.0 M CABLE5 - Immediate
4 - Factory Stock
$5,011.00View Details
20-PIN (LOW-DENSITY) 2.0 M CABLE116260320-PIN (LOW-DENSITY) 2.0 M CABLE5 - Immediate
13 - Factory Stock
$5,342.00View Details
20-PIN (LOW-DENSITY) 2.0 M CABLE116253220-PIN (LOW-DENSITY) 2.0 M CABLE5 - Immediate
15 - Factory Stock
$5,342.00View Details
20-PIN (LOW-DENSITY) 2.0 M CABLE116258120-PIN (LOW-DENSITY) 2.0 M CABLE5 - Immediate
14 - Factory Stock
$5,342.00View Details
20-PIN (LOW-DENSITY) 2.0 M CABLE116259320-PIN (LOW-DENSITY) 2.0 M CABLE5 - Immediate
3 - Factory Stock
$5,342.00View Details
20-PIN (LOW-DENSITY) 4.0 M CABLE116255720-PIN (LOW-DENSITY) 4.0 M CABLE5 - Immediate
43 - Factory Stock
$5,822.00View Details
20-PIN (LOW-DENSITY) 4.0 M CABLE116258620-PIN (LOW-DENSITY) 4.0 M CABLE5 - Immediate
43 - Factory Stock
$5,822.00View Details
20-PIN (LOW-DENSITY) 4.0 M CABLE116259520-PIN (LOW-DENSITY) 4.0 M CABLE4 - Immediate
44 - Factory Stock
$5,822.00View Details
20-PIN (LOW-DENSITY) 4.0 M CABLE116260520-PIN (LOW-DENSITY) 4.0 M CABLE5 - Immediate
31 - Factory Stock
$5,822.00View Details
Published: 2022-10-12