Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Desco Body Voltage Meter Body Voltage Meter Publish Date: 2024-11-25

Desco Statguard flooring body voltage meter is a device used to measure the electric potential difference between the human body and a grounding reference.

Image of Desco's Statfree T2™ Dual-Layer Rubber Mats Statfree T2™ Dissipative Dual-Layer Rubber Mats Publish Date: 2019-10-01

Desco's Statfree T2™ dissipative, dual-layer rubber mats can be used in soldering applications with flux and other chemicals.

PCB Edge Protectors - Desco PCB Edge Protectors Publish Date: 2017-12-07

Desco's PCB edge protectors fit over the edge of printed circuit boards to protect against ESD and physical damage.

Image of Desco's 81705 Series Static Shield Metal-In Bag 81705 Series Static Shield Metal-In Bag Publish Date: 2017-05-22

Desco introduces the 81705 series MIL-PRF-81705E Type III, Class 2 static shield metal-in bag.

Image of Desco's Chargebuster Overhead Ionizers Chargebuster® Overhead Ionizers Publish Date: 2015-11-18

Desco’s Chargebuster overhead ionizers are available in two-fan, one-light, and three-fan, two-light configurations.

Image of Desco's stat-A-REST Foot Grounders stat-A-REST Foot Grounders Publish Date: 2015-08-04

Desco's stat-A-REST foot grounders provide contact with ESD flooring giving a more continuous and reliable path-to-ground to remove electrostatic charges.

Image of Desco's Wrist Strap and Footwear Combo Tester Wrist Strap and Footwear Combo Tester Publish Date: 2014-11-14

Desco combo tester verifies the functionality of an operator's wrist strap and footwear.

Image of Desco's ESD Attention Labels ESD Attention Labels Publish Date: 2014-06-13

Indicate that the contents of a package are susceptible to damage with Desco’s ESD attention labels.

Image of Desco's Statfree® CV280™ Conductive Floor Mat Statfree® CV280™ Conductive Floor Mat Publish Date: 2013-03-01

Made of a thick polymer matrix of PVC material, Desco's Statfree CV280 conductive floor mat prevents static build-up.