Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of ams OSRAM's LuxiGen™ Violet LED Emitter Series LuxiGen™ Violet LED Emitter Series Publish Date: 2018-02-14

ams OSRAM's LuxiGen™ LZ1-00UAP5 395 nm power LED emitter provides exceptionally high radiant power density from a compact 4.4 mm x 4.4 mm footprint.

Image of ams OSRAM's LuxiGen™ LZ4 RGBW EMITTER LuxiGen™ LZ4 RGBW Emitter Publish Date: 2016-04-21

ams OSRAM introduces their new compact but powerful 40 W LuxiGen™ LZ4 multi-color high-current RGBW emitter.

Image of ams OSRAM's LuxiGen™ LZ4 RGBW Flat-Lens Emitters LuxiGen™ LZ4 RGBW Flat-Lens Emitters Publish Date: 2015-02-18

ams OSRAM's compact LuxiGen™ LZ4 emitters with flat glass windows are optimized to be used with secondary-optics such as zoom lenses and imaging optics.

Image of ams OSRAM's LuxiGen™ Gallery White Emitters LuxiGen™ Gallery White Emitters Updated: 2017-07-10

ams OSRAM offers LuxiGen™ gallery white emitters in a range of package sizes for different power ratings from 10 W to 80 W, delivering between 500 and 3450 lumens output at 1000 mA.

Image of ams OSRAM's LuxiGen™ Infrared Dual-Junction Emitters LuxiGen™ Infrared Dual-Junction Emitters Publish Date: 2014-10-16

ams OSRAM's LuxiGen™ infrared dual-junction emitter family consists of infrared 850 nm and 940 nm in single- and 4-die packages, the world's most powerful IR emitters.

Image of ams OSRAM's LuxiGen™ LZ1 UV 365 nm Gen2 Emitter LuxiGen™ LZ1 UV 365 nm Gen2 Emitter Publish Date: 2014-10-16

ams OSRAM's LuxiGen™ LZ1 UV 365 nm Gen2 emitter delivers up to 1400 mW flux output at 4.2 W power from a compact 4.4 mm x 4.4 mm footprint.