CMOD225-10-100 PLL Module
Publish Date: 2019-10-16
Crystek's CMOD225-10-100 is a PLL module that phase locks an internal ultra-low phase noise 100 MHz VCXO to an external 10 MHz input frequency reference.
BNC-KIT-2.6MF BNC Housing Kit
Publish Date: 2019-10-16
Crystek's BNC-KIT-2.6MF is designed as a rugged housing for DIY electronic projects and smaller circuits to simplify designs with BNC male/female connections.
CLPFL Series BNC Type Low Pass Filters
Publish Date: 2015-05-27
The CLPFL series BNC low pass filters are encased in a rugged BNC housing with 50 ohm connectors for test equipment and general lab use.
Crystek's VCO operates from 4124 MHz to 4238 MHz with a control voltage range of 0.1 V~16 V
CC2450-MM-150 series feature corrosion-resistant 2.4 mm 303 stainless steel connectors and three levels of shielding for low attenuation (loss) over distance.
Provides ultra-low jitter/phase noise performance with true sine wave output.
Voltage Controlled Oscillators are designed for applications with frequencies ranging from 50 MHz to 6 GHz.
Pocket Reference Oscillator
Publish Date: 2013-10-29
A complete HCMOS crystal clock oscillator has been integrated in a rugged SMA housing
Applications for the RedBox include IF or RF buffer amplifiers, base stations, high reliability applications and general lab use for in-house testing.
Offers frequency stability of ±150 ppm over -20°C to 70°C (storage temperature -45° to 90°C).
Crystek's RF coaxial cable assemblies including the LL142 50 Ω 18 GHz and SS402 50 Ω 18 GHz cables feature stainless steel solder-clamp construction.
40 GHz Coaxial Cable Assemblies offer shielding effectiveness of <-90 dB and an operating temperature range of -55°C to 85°C
CLPFL series low pass filters are designed in a rugged SMA housing.
Offer shielding effectiveness greater than -110 dB with an operating temperature range of -55°C to 85°C
Crystek Microwave has introduced a new line of attenuators, the Crystek CATTEN series.
Crystek has released its line of High-Performance RF Connectors to its distribution network, making these durable, precision connectors available.
26.5 GHz Hand Formable .086 Coaxial Cables
Publish Date: 2012-06-29
Crystek's 50Ω DC-26.5 Hand Formable Coaxial Cables
Crystek Corporation has introduces a line of frequency multipliers, the Crystek Pocket Passive Doubler (CPPD) series.
Crystek pushes the phase noise performance benchmark with -168 dBc/Hz with CCHD-950 HCMOS clock oscillator development.