High-Temp Fabric Shielding
Publish Date: 2025-12-16
Leader Tech high-temperature fabric-over-foam EMI/RFI shielding solutions are suitable for industrial, telecommunication, military, and data center equipment.
Copper Foil Tapes
Publish Date: 2019-11-08
Leader Tech's copper foil tapes are ideally suited for critical shielding and masking applications.
Mesh Gaskets
Publish Date: 2019-11-08
Leader Tech's mesh gaskets have excellent EMI shielding and grounding properties and are suitable in extreme temperature environments.
EMI Vent Panels
Publish Date: 2019-11-08
Leader Tech’s low-cost EMI vent panels shield openings for heating and ventilation against electromagnetic interference.
TechSil Conductive Elastomers
Publish Date: 2017-06-27
Leader Tech's conductive elastomers are highly conductive and environmentally resistant gasket materials that come in many compositions and forms.
Ferrites
Publish Date: 2017-06-27
Leader Tech’s ferrites assist in the reduction of unwanted electromagnetic energy on cable and ribbon type applications.
Surface Mount Shields (SMS)
Publish Date: 2017-06-27
Leader Tech's surface mount shields available in 1-piece and 2-piece options, with or without vent holes, in pre-tin steel or Alloy 770 material.
Tech Clip
Publish Date: 2017-06-27
Leader Tech's tech clip is a low-cost, off-the-shelf EMI shield clip that allows for the use of a 1-piece shield that is easily removable for PCB rework or maintenance.
Fingerstock (CuBe) Gaskets
Publish Date: 2017-06-27
Leader Tech’s beryllium copper fingerstock gaskets are highly resilient gaskets available in a wide variety of profiles including slot mount, clip on, adhesive mount, and low profile options.
CBS Shields
Publish Date: 2017-06-27
Leader Tech's CBS shield is a modifiable 2-piece solution that requires no tooling and is a quick turn solution for prototyping, low, and mid-volume applications.
Metal D-Sub Gaskets
Publish Date: 2017-06-27
Leader Tech’s metal D-sub gaskets are an excellent choice for shielding multi-pin connectors and are available in beryllium copper for superior mechanical characteristics or in stainless steel for excellent corrosion resistance.
Thermal Interface Materials
Publish Date: 2017-06-27
Leader Tech’s thermal gap fillers are a reliable heat transfer media which conform to surface gaps and irregularities to fill the air gaps and conduct heat from a heat source to another surface, or heat sink.
Fabric Shielding Gaskets (FSG)
Publish Date: 2017-06-21
Leader Tech’s unique Fabric Shielding Gasket structure is a combination of a highly conductive nickel/copper ripstop fabric and a resilient polyurethane foam core.