Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of IXYS Integrated Circuits Division CPC1601M Series 1-Form-A Latching Relay
New Product New Product
CPC1601M Series 1 Form A Latching Relay Publish Date: 2025-11-28

The IXYS CPC1601M is a non-isolated, low operating current, 1 Form A solid state latching relay.

Image of IXYS CPC2501M Solid State Relays CPC2501M Solid-State Relays Publish Date: 2025-08-05

IXYS CPC2501M 60 V, 1.84 A solid-state relays are specifically designed to control and manage the relay state based upon the applied voltage.

Image of IXYS, a Littelfuse Technology's CPC3981Z Series N-Channel Depletion Mode MOSFET CPC3981Z Series N-Channel Depletion Mode MOSFET Publish Date: 2024-01-10

CPC3981Z N-channel depletion mode MOSFET from IXYS, a Littelfuse Technology company, has 800 V blocking voltage and 3.3 mm creepage distance in a SOT-223-2L.

Image of IXYS Integrated Circuits Division's Optically Isolated Photovoltaic Drivers Optically Isolated Photovoltaic Driver Series Publish Date: 2023-12-19

IXYS, a Littelfuse Technology's MOSFET drivers feature a gate-clamping circuit to provide fast turn-off and provide voltage for the turn-on of discrete MOSFETs.

Image of IXYS Integrated Circuits' FDA117 Photovoltaic MOSFET Drivers FDA117 Photovoltaic MOSFET Drivers Publish Date: 2023-10-03

IXYS Integrated Circuits' FDA117 photovoltaic MOSFET drivers feature inegrated turn-off circuitry.

Gate Driver for 3-Phase Motor Control and Power Inverters - IXYS Integrated Circuits Gate Driver for 3-Phase Motor Control and Power Inverters Publish Date: 2022-03-25

IXYS Integrated Circuits Division's 3-phase gate drivers come in a single package with three floating high-side drivers in bootstrap operations to 600 V.

Half Bridge Gate Drivers for Motor Control, Drives, and Power Conversion - IXYS Half-Bridge Gate Drivers for Motor Control, Drives, and Power Conversion Publish Date: 2022-03-25

IXYS half-bridge gate drivers are designed with output current capability of 350 mA / 200 mA to 2.3 A / 1.9 A sink/source, wide operating VCC of 10 V to 20 V.

High-Side and Low-Side Gate Driver for Motor Control and Power Conversion - IXYS High-Side and Low-Side Gate Driver for Motor Control and Power Conversion Publish Date: 2022-03-25

IXYS, a Littelfuse Technology, high-side and low-side gate drivers have a floating high-side driver that enables bootstrap operation to 600 V.

Image of IXYS, a Littelfuse Technology's Optically Isolated Load-Biased 570V Gate Driver CP1596 Optically Isolated Load-Biased 570 V Gate Driver - CPC1596 Publish Date: 2021-09-22

IXYS' CPC1596 optically isolated load-biased 570 V gate driver provides a versatile solution for customers making a solid state relay with external MOSFETs.

Image of IXYS' X2-Class Series Power MOSFETs 600 V to 700 V with HiPerFET™ Option Power MOSFETs 600 V to 700 V HiPerFET™ Ultra-Junction X2- Series Publish Date: 2021-01-28

IXYS' X2-Class series 600 V to 700 V power MOSFETs are suitable for applications such as industrial switched-mode and resonant mode power supplies.

Image of IXYS, a Littelfuse Technology Current Limited/Thermal Management Solid State Relays Current Limited/Thermal Management Solid State Relays Updated: 2021-03-23

IXYS current limited/thermal management solid state relays can replace electromechanical relays and enhance the robustness of wireline interface applications.

Image of IXYS, a Littelfuse Technology Low Side Gate Driver for SiC MOSFETS and IGBTs Low-Side Gate Drivers Publish Date: 2020-08-21

IXYS, a Littelfuse Technology's low side gate drivers are well suited as an interface with rugged power MOSFETs and IGBTs.

PLA172P OptoMOS Single Pole Relay - IXYS, a Littelfuse Technology 800 V Normally-Open Solid State Relay - PLA172P Series Updated: 2020-10-06

IXYS Integrated Circuits has a solid state relay with optically coupled MOSFET technology able to provide enhanced input to output isolation of 5,000 VRMS.

Image of IXYS, a Littelfuse Technology's Gate Driver 2A Output for MOSFET or IGBT – IX4310T Gate Driver 2 A Output for MOSFET or IGBT - IX4310T Publish Date: 2020-06-05

IXYS, a Littelfuse Technology's IX4310T is a 5-pin SOT23 package with output capable of sourcing and sinking 2 A peak current with a wide range supply voltage of 5 V to 24 V.

Image of IXYS, a Littelfuse Technology's High Voltage Dimmable LED Drive with PFC Control - IX9907 Series High Voltage Dimmable LED Driver with PFC Control - IX9907 Series Publish Date: 2020-04-22

IXYS, a Littelfuse Technology's IX9907 series for phase-cut dimming and higher power factor correction (PFC) LED lighting applications.

IX9915 Series Amplifier with Darlington Transistor - IXYS, a Littelfuse Technology Low Voltage Error Amplifier with 350 V Darlington Transistor – IX9915 Series Publish Date: 2020-04-09

IXYS, a Littelfuse Technology offers multipurpose product design with the IX9915 low-voltage error amplifier integrated with a precision reference.

Image of IXYS, a Littelfuse Technology's SiC MOSFET and IGBT Driver 9 A Peak Output – IX4351NE SiC MOSFET and IGBT Driver 9 A Peak Output – IX4351NE Updated: 2020-06-03

IXYS, a Littelfuse technology's IX4351NE is designed specifically to drive SiC MOSFETs and high power IGBTs.

Image of IXYS, a Littelfuse Technology's Dual 5 A Gate Driver IC for Power MOSFETs and IGBTs: IX4340UE Dual 5 A Gate Driver IC for Power MOSFETs and IGBTs: IX4340UE Publish Date: 2020-01-03

The IXYS, a Littelfuse Technology IX4340UE is a dual, high current, low side gate driver with 2 outputs capable of sourcing and sinking 5 A of peak current and maximum voltage of 20 V.

Image of IXYS, a Littelfuse Technology's CPC7524 Switch Array Quad-Channel High-Voltage Isolated Analog Switch Array - CPC7524 Publish Date: 2019-03-12

The CPC7524 quad high-voltage isolated analog switch array from IXYS, a Littelfuse Technology provides the switching functionality of four normally open relays in one small package.

Image of IXYS, a Littelfuse Technology's CPC1984Y OptoMOS® 1 Amp 600 V Power SIP Relay CPC1984Y OptoMOS® 1 Amp 600 V Power SIP Relay Publish Date: 2018-10-15

IXYS, a Littelfuse Technology's CPC1984Y OptoMOS® single-pole normally open (1 Form A) 600 V solid state power relay has a 1 ADC/1 Arms continuous load current rating.