


H3AXG-10102-V8 | |
|---|---|
DigiKey Part Number | H3AXG-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-V8 |
Description | JUMPER-H1507TR/A3048V/X 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$18.50000 | NT$185 |
| 30 | NT$16.76667 | NT$503 |
| 50 | NT$16.00000 | NT$800 |
| 100 | NT$15.05000 | NT$1,505 |
| 250 | NT$13.87600 | NT$3,469 |
| 500 | NT$13.05000 | NT$6,525 |
| 1,000 | NT$12.27200 | NT$12,272 |
| 2,500 | NT$11.31440 | NT$28,286 |
| 5,000 | NT$10.64060 | NT$53,203 |











