


H3AXG-10103-V8 | |
|---|---|
DigiKey Part Number | H3AXG-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-V8 |
Description | JUMPER-H1507TR/A3048V/X 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$18.80000 | NT$188 |
| 30 | NT$17.06667 | NT$512 |
| 50 | NT$16.32000 | NT$816 |
| 100 | NT$15.35000 | NT$1,535 |
| 250 | NT$14.14800 | NT$3,537 |
| 500 | NT$13.30400 | NT$6,652 |
| 1,000 | NT$12.51000 | NT$12,510 |
| 2,500 | NT$11.53440 | NT$28,836 |
| 5,000 | NT$10.84740 | NT$54,237 |











