


H3AXG-10106-V8 | |
|---|---|
DigiKey Part Number | H3AXG-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-V8 |
Description | JUMPER-H1507TR/A3048V/X 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$19.90000 | NT$199 |
| 30 | NT$18.03333 | NT$541 |
| 50 | NT$17.24000 | NT$862 |
| 100 | NT$16.22000 | NT$1,622 |
| 250 | NT$14.95200 | NT$3,738 |
| 500 | NT$14.06000 | NT$7,030 |
| 1,000 | NT$13.22300 | NT$13,223 |
| 2,500 | NT$12.19160 | NT$30,479 |
| 5,000 | NT$11.46520 | NT$57,326 |











