Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B105M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402B105M6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B105M6R3CT |
Description | CAP CER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B105M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04X7R105M6R3NT | Cal-Chip Electronics, Inc. | 9,995 | 4713-GMC04X7R105M6R3NTCT-ND | NT$3.00000 | Parametric Equivalent |
| GRM155R70J105MA12J | Murata Electronics | 0 | 490-GRM155R70J105MA12JTR-ND | NT$0.17638 | Parametric Equivalent |
| KAM05AR70J105MH | KYOCERA AVX | 9,823 | 478-KAM05AR70J105MHCT-ND | NT$5.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.24830 | NT$2,483 |




