JTX310 Series Tuning Fork Crystals

Jauch Quartz's JTX310 comes in 3.2 mm x 1.5 mm x 0.9 mm miniature packages

Image of Jauch Quartz's JTX310 Series Tuning Fork CrystalsJauch Quartz's JTX310 series 3.2 mm x 1.5 mm tuning fork crystals are produced using advanced photolithographic processes. This manufacturing process makes it possible to reduce the blank size to a minimum. Jauch Quartz's JTX310 comes with automotive AEC-Q200 and shockproof specification as standard.

Features
  • Miniature packages: 3.2 mm x 1.5 mm x 0.9 mm
  • Stability and temperature range: -40°C to +125°C
  • Frequency range: 32.768 kHz
  • High-frequency stability: up to ±10 ppm
  • High mechanical reliability: 3000 g / 0.3 mS
  • Reflow soldering temperature: 260°C max.
  • RoHS and REACH-compliant, conflict minerals free
Applications
  • IoT
  • Metering
  • Industrial
  • Automotive
  • Healthcare
  • Wearables, portables

JTX310 Series Tuning Fork Crystals

ImageManufacturer Part NumberDescriptionOperating ModeAvailable QuantityPriceView Details
CRYSTAL 32.7680KHZ 12.5PF SMDQ 0,032768-JTX310-12,5-20-T1-HMR-LFCRYSTAL 32.7680KHZ 12.5PF SMDFundamental48238 - Immediate$15.00View Details
CRYSTAL 32.7680KHZ 12.5PF SMDQ 0,032768-JTX310-12,5-20-T2-HMR-LFCRYSTAL 32.7680KHZ 12.5PF SMDFundamental15745 - Immediate$16.00View Details
CRYSTAL 32.7680KHZ 12.5PF SMDQ 0,032768-JTX310-12,5-20-T1-HMR-50K-LFCRYSTAL 32.7680KHZ 12.5PF SMDFundamental31721 - Immediate$18.00View Details
CRYSTAL 32.7680KHZ 12.5PF SMDQ 0,032768-JTX310-12,5-20-T1-LFCRYSTAL 32.7680KHZ 12.5PF SMDFundamental305611 - Immediate$25.00View Details
New at DigiKey
XTAL 32.768KHZ 12.5PF 70KOHM SMD
Q 0,032768-JTX310-12,5-20-T2-70K-LFXTAL 32.768KHZ 12.5PF 70KOHM SMDFundamental6491 - Immediate$10.00View Details
Published: 2018-07-12