Tark Thermal Solutions OptoTEC MSX series multistage thermoelectric coolers maximize image resolution and reduce thermal noise in imaging systems.
Advanced Liquid Cooling Systems
Updated: 2025-09-11
Tark Thermal Solutions advanced liquid cooling systems are designed to meet the demands of modern high-power electronics.
EFC 2400 Natural Refrigerant Recirculating Chiller
Publish Date: 2024-06-13
Tark Thermal Solutions' EFC 2400 eco-friendly, high-performance, recirculating chiller utilizes natural refrigerant R-290.
LA5000 Liquid Cooling System
Publish Date: 2022-11-22
Tark Thermal Solutions’ LA5000 liquid cooling system is available in a compact form factor with high heat pumping capacity.
Next Generation of Thermal Cooling
Publish Date: 2022-06-01
Check out Tark Thermal Solutions’ next generation of thermoelectric coolers offering higher reliability, efficiency & greater heat pumping capacity.
Nextreme NRC400 Benchtop Recirculating Chiller
Updated: 2023-04-17
Tark Thermal Solutions' NRC400 is an environmentally friendly recirculating chiller delivering precise temperature control for analytical and industrial applications.
OptoTEC™ OTX/HTX Series
Publish Date: 2021-08-04
Tark Thermal Solutions’ OptoTEC™ OTX/HTX series offers a 10% boost in cooling capacity, greater temperature differential, and higher efficiency.
Thermoelectric Coolers
Publish Date: 2021-06-15
Tark Thermal Solutions extensive portfolio of thermoelectric coolers covers a wide range of cooling capacities and geometric footprints.
Thermoelectric Cooler Assemblies (Peltier Assemblies)
Publish Date: 2021-06-15
Tark Thermal Solutions offers a wide assortment of thermoelectric cooler assemblies designed and manufactured to strict process control standards.
SuperCool SLA-400 Liquid-to-Air Thermoelectric Cooler Assembly
Publish Date: 2021-04-29
Tark Thermal Solutions has expanded its SuperCool series to offer a high capacity liquid-to-air thermoelectric cooler assembly with 400 W of cooling power.
PowerCycling PCX Series Thermoelectric Coolers
Publish Date: 2021-04-23
Tark Thermal Solutions's PowerCycling PCX series thermoelectric coolers are designed are designed for applications such as PCR.
HiTemp ETX Series Thermoelectric Cooler
Publish Date: 2020-09-09
Tark Thermal Solutions' HiTemp ETX series thermoelectric cooler has a robust construction that allows it to survive in temperatures up to +150°C.
Nextreme Recirculating Chiller Platform
Publish Date: 2020-05-13
Tark Thermal Solutions' Nextreme recirculating chiller platform features premium components and environmentally friendly refrigerants in a user-friendly design.
UltraTEC™ UTX Series Thermoelectric Coolers
Publish Date: 2020-04-20
Tark Thermal Solutions’ UTX series thermoelectric coolers feature a high heat pump capacity and thermal insulating barrier.
WL Series Liquid Cooling System
Publish Date: 2019-11-20
Tark Thermal Solutions’ WL series is a liquid cooling system designed to circulate liquid coolant keep the temperature of the coolant at or near ambient.
SuperCool Series Thermoelectric Cooler Assemblies
Updated: 2020-01-15
Tark Thermal Solutions' boosted SuperCool series Peltier cooler assemblies are ideal for applications such as medical and sample storage compartments.
Multistage Series Thermoelectric Modules
Publish Date: 2019-05-10
Tark Thermal Solutions' multistage series of thermoelectric modules can reach significantly colder temperatures compared to single stage TEMs.
SuperCool Series Thermoelectric Assemblies (TEAs)
Publish Date: 2018-11-14
Tark Thermal Solutions' SuperCool TEAs offer precise temperature control of small chambers and are available in air-to-air, direct-to-air, and liquid-to-air versions.
High Temperature ET Series TEMs
Publish Date: 2018-05-14
Tark Thermal Solutions' high-temperature ET series thermoelectric modules protect critical devices and assemblies in higher current and temperature environments.
PowerCycling Series Thermoelectric Modules
Publish Date: 2015-08-31
Tark Thermal Solutions’ PowerCycling series is a thermoelectric module (TEM) specially constructed to reduce the amount of stress induced on the TE elements during operation.