B82724J8 Ring Core Chokes

EPCOS' B82724J8 current-compensated ring core chokes are rated for 800 VDC operation

Image of EPCOS' B82724J8 Current-Compensated Ring Core ChokesTDK's series of EPCOS current-compensated ring core powerline double chokes, the B82724J8*N040 series, features a high rated voltage of 800 VDC or 250 VAC in continuous operation. It was developed specifically for use as DC link chokes in frequency converters. A further advantage of this series is its outstanding thermal behavior in comparison with conventional types, which means that chokes with high inductance values can be operated with high currents, even at high operating temperature.

These ring core chokes are manufactured using a flame-retardant plastic that is compliant with UL 94 V-0 and certified in accordance with IEC 60335-1, Clause 30 (glow-wire and ball pressure test). In addition, the winding is completely potted, which allows its use in highly polluted environments.

Features
  • High rated voltage of 800 VDC for use as DC link chokes
  • High inductance values and high rated currents at a high operating temperature
  • Dimensions: 18.5 mm x 31.3 mm x 33.2 mm
  • Inductance range from 0.5 mH to 47 mH
  • Rated currents of 1.6 A to 10 A
Applications
 
  • Frequency converters
 
  • Power supplies

B82724J8 Ring Core Chokes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CMC 47MH 1.6A 2LN THB82724J8162N040CMC 47MH 1.6A 2LN TH459 - Immediate$157.00View Details
CMC 33MH 2A 2LN THB82724J8202N040CMC 33MH 2A 2LN TH475 - Immediate$157.00View Details
CMC 22MH 2.5A 2LN THB82724J8252N040CMC 22MH 2.5A 2LN TH456 - Immediate$157.00View Details
CMC 15MH 3A 2LN THB82724J8302N040CMC 15MH 3A 2LN TH0 - Immediate$157.00View Details
CMC 10MH 3.2A 2LN THB82724J8322N040CMC 10MH 3.2A 2LN TH388 - Immediate$157.00View Details
CMC 6.8MH 4.3A 2LN THB82724J8432N040CMC 6.8MH 4.3A 2LN TH267 - Immediate$158.00View Details
CMC 4.7MH 4.8A 2LN THB82724J8482N040CMC 4.7MH 4.8A 2LN TH757 - Immediate$157.00View Details
CMC 3.3MH 2LN THB82724J8532N040CMC 3.3MH 2LN TH1269 - Immediate$157.00View Details
CMC 1.5MH 6.1A 2LN THB82724J8612N040CMC 1.5MH 6.1A 2LN TH480 - Immediate$157.00View Details
CMC 2.2MH 6.7A 2LN THB82724J8672N040CMC 2.2MH 6.7A 2LN TH500 - Immediate$157.00View Details
CMC 1MH 2LN THB82724J8742N040CMC 1MH 2LN TH907 - Immediate$157.00View Details
Published: 2018-08-07