DSC1524JA3A-25M00000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$42.33200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$42.32857
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$42.33200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$42.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$41.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$41.00000
Datasheet
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1524JA3A-25M00000

DigiKey Part Number
150-DSC1524JA3A-25M00000-ND
Manufacturer
Manufacturer Product Number
DSC1524JA3A-25M00000
Description
MEMS CMOS OSC
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
7.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
1µA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1524JA3A-25M00000TVAOMicrochip Technology0150-DSA1524JA3A-25M00000TVAOTR-NDNT$42.33200Parametric Equivalent
DSA1524JA3A-25M00000VAOMicrochip Technology0150-DSA1524JA3A-25M00000VAO-NDNT$42.32857Parametric Equivalent
DSA1525JA3A-25M00000TVAOMicrochip Technology0150-DSA1525JA3A-25M00000TVAOTR-NDNT$42.33200Parametric Equivalent
DSA1525JA3A-25M00000VAOMicrochip Technology0150-DSA1525JA3A-25M00000VAO-NDNT$42.00000Parametric Equivalent
DSC1524JA3A-25M00000Microchip Technology0150-DSC1524JA3A-25M00000-NDNT$41.00000Parametric Equivalent
Value Added Item
All prices are in TWD
Strip
QuantityUnit PriceExt Price
1NT$41.00000NT$41
10NT$39.90000NT$399
50NT$39.26000NT$1,963
1,000NT$38.11600NT$38,116
Manufacturers Standard Package