Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1524JA3A-25M00000T | |
|---|---|
DigiKey Part Number | 150-DSC1524JA3A-25M00000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1524JA3A-25M00000T |
Description | MEMS CMOS OSC |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1µA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1524JA3A-25M00000TVAO | Microchip Technology | 0 | 150-DSA1524JA3A-25M00000TVAOTR-ND | NT$42.33200 | Parametric Equivalent |
| DSA1524JA3A-25M00000VAO | Microchip Technology | 0 | 150-DSA1524JA3A-25M00000VAO-ND | NT$42.32857 | Parametric Equivalent |
| DSA1525JA3A-25M00000TVAO | Microchip Technology | 0 | 150-DSA1525JA3A-25M00000TVAOTR-ND | NT$42.33200 | Parametric Equivalent |
| DSA1525JA3A-25M00000VAO | Microchip Technology | 0 | 150-DSA1525JA3A-25M00000VAO-ND | NT$42.00000 | Parametric Equivalent |
| DSC1524JA3A-25M00000 | Microchip Technology | 0 | 150-DSC1524JA3A-25M00000-ND | NT$41.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$41.00000 | NT$41 |
| 10 | NT$39.90000 | NT$399 |
| 50 | NT$39.26000 | NT$1,963 |
| 1,000 | NT$38.11600 | NT$38,116 |


