SDL200 Precision Vibration Meter with Data Logging
Publish Date: 2025-06-25
The FLIR Extech SDL200 is a high-performance vibration meter designed for accurate and reliable vibration analysis in industrial environments.
Stopwatches, Timers, and Clocks
Publish Date: 2019-07-18
FLIR Extech's stopwatches and clocks ensure consistent timing of critical industrial/lab processes.
Digital Thermometers
Publish Date: 2019-07-18
FLIR's suite of thermometers are easy to use, safe, accurate, and provide users a solution for every contact or non-contact temperature measurement need.
Light Meters
Publish Date: 2019-07-18
FLIR Extech light meters deliver accurate, repeatable readings and feature big-digit displays, a wide range of models, and ruggedized designs.
Bench Top Power Supplies
Publish Date: 2019-07-18
FLIR Extech power supplies deliver electric power to a device or circuit (electrical load) usually by stepping down a higher voltage.
Borescope Cameras
Publish Date: 2019-05-22
FLIR Extech's Borescopes offer video and photo recording functions and wireless displays for an unobstructed view no matter how the camera is angled.
380395 Digital High Voltage Insulation Tester
Publish Date: 2019-03-27
FLIR Extech’s 380395 digital high voltage insulation tester measures insulation resistance to 60 GΩ with test voltages of 500 V, 1,000 V, 2,500 V, and 5,000 V.
MN35 Compact Manual Ranging Multimeter with Temperature Measurement
Publish Date: 2019-03-27
FLIR Extech’s MN35 compact manual ranging multimeter with temperature measurement can measure AC and DC voltage to 600 V.
EX330 Compact Multimeter with Contactless Voltage Detection
Publish Date: 2019-03-27
FLIR Extech’s EX330 is a compact auto ranging multimeter which features extra-large 4,000 count display and a built-in non-contact AC voltage detector.
DM220 Mini Pocket Multimeter
Publish Date: 2019-03-22
FLIR Extech's DM220 mini pocket multimeter has a large, high-contrast LCD display, non-contact voltage detection, and a built-in flashlight.
EX810 Clamp Meter
Publish Date: 2019-03-22
FLIR Extech's EX810 clamp meter features a built-in IR thermometer with a laser pointer for non-contact surface measurements.