B33331V Series EPCOS MKP AC Capacitors

TDK EPCOS' B33331V series MKP AC capacitors for filter applications

Image of EPCOS' B33331V Series EPCOS MKP AC Capacitors The components of the TDK EPCOS B33331V series MKP AC capacitors are designed for a rated voltage of 460 VRMS, corresponding to a peak voltage of 650 V, and cover a capacitance range from 2 µF to 50 µF. Both the cans and the tops are constructed of aluminum, making the overall design particularly robust. Despite this, the dimensions range from just 30 mm x 55 mm to 50 mm x 100 mm (D x H), depending on the type.

The reliability of the B3331V capacitors, even under harsh conditions, has been verified by a temperature, humidity, bias (THB) test at +85°C, 85 percent relative humidity, and an applied rated voltage for 1000 hours. In compliance with IEC 61071, the life expectancy is at least 100,000 hours. The capacitors bear the CE symbol, types with a can diameter of >40 mm are UL-approved, and the insulation of the connections conforms to UL 94 V0. In the event of excessive pressure in the capacitor case due to an overload, the integrated overpressure disconnection safety device isolates both terminals from the winding.

These capacitors can be used as output filters of photovoltaic inverters, frequency converters, and uninterruptible power supplies, as well as general filtering applications.

Features and Benefits
  • Robust design thanks to aluminum can and top
  • Compact dimensions
  • Integrated overpressure disconnection safety device
Applications
  • Output filters of photovoltaic inverters, frequency converters, and uninterruptible power supplies
  • General filtering applications

B33331V Series EPCOS MKP AC Capacitors

ImageManufacturer Part NumberDescriptionVoltage Rating - ACMounting TypeTerminationAvailable QuantityPriceView Details
CAP FILM 2UF 5% 460VAC RADIALB33331V7205J080CAP FILM 2UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)333 - Immediate$206.00View Details
CAP FILM 4UF 5% 460VAC RADIALB33331V7405J080CAP FILM 4UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)0 - Immediate$217.00View Details
CAP FILM 6UF 5% 460VAC RADIALB33331V7605J080CAP FILM 6UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)419 - Immediate$239.00View Details
CAP FILM 8UF 5% 460VAC RADIALB33331V7805J080CAP FILM 8UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)253 - Immediate$260.00View Details
CAP FILM 10UF 5% 460VAC RADIALB33331V7106J080CAP FILM 10UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)324 - Immediate$271.00View Details
CAP FILM 12UF 5% 460VAC RADIALB33331V7126J080CAP FILM 12UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)13 - Immediate$292.00View Details
CAP FILM 14UF 5% 460VAC RADIALB33331V7146J080CAP FILM 14UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)165 - Immediate$313.00View Details
CAP FILM 16UF 5% 460VAC RADIALB33331V7166J080CAP FILM 16UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)174 - Immediate$343.00View Details
CAP FILM 20UF 5% 460VAC RADIALB33331V7206J080CAP FILM 20UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)96 - Immediate$363.00View Details
CAP FILM 25UF 5% 460VAC RADIALB33331V7256J080CAP FILM 25UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)135 - Immediate$383.00View Details
CAP FILM 30UF 5% 460VAC RADIALB33331V7306J080CAP FILM 30UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)7 - Immediate$403.00View Details
CAP FILM 40UF 5% 460VAC RADIALB33331V7406J080CAP FILM 40UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)121 - Immediate$442.00View Details
CAP FILM 50UF 5% 460VAC RADIALB33331V7506J080CAP FILM 50UF 5% 460VAC RADIAL460VChassis MountQuick Connect - 0.250" (6.3mm)452 - Immediate$461.00View Details
Published: 2018-10-19