RCWE Series Thick-Film Resistor
Vishay Dale offers resistors that are ideal for current sensing and shunts
Vishay Dale RCWE series low-value thick-film chip resistors are AEC-Q200-qualified with extremely low resistance values (0.01Ω to 0.976Ω). RCWE series resisters are offered with a range of power ratings from 125 mW to 2 W. These SMT resistors feature a metal glaze on high-quality ceramic, with a protective overglaze. This resistor family is available in a wide range of case sizes from 0402 to 2512 (1005 to 6332). RCWE series resistors are ideal for current sensing and shunts.
- Double the power rating for the same footprint
- RCWE0612 (1 W) vs RCWE1206 (0.5 W)
- RCWE1020 (2 W) vs RCWE2010 (1 W)
- Improved thermal performance that reduces the effects of thermal expansion (solder joint cracking resulting from thermal cycles) as compared to a standard-end terminated 1206/2010 chip resistors
- Resistance range: 10 mΩ to 976 mΩ
- Power rating: 0.125 W to 2 W
- Reverse termination options for double the power rating and improved thermal performance
- AEC-Q200 qualified
- High-quality ceramic
- Lead-free contacts on a nickel layer
- Telecommunications: power management in cell phones and DC/DC converters
- Computer: disc drive motor control, power management and safety, DC/DC converters, and VRMs
- Consumer: air conditioning/heat pumps (inverter controls) and white goods (inverter controls)
- Industrial: air conditioning/refrigeration (inverter controls)
RCWE Series Thick Film Resistors
| Image | Manufacturer Part Number | Description | Resistance | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCWE0402R510FKEA | RES 0.51 OHM 1% 1/8W 0402 | 510 mOhms | 0.125W, 1/8W | 77161 - Immediate | $9.00 | View Details |
![]() | ![]() | RCWE1206R500FKEA | RES 0.5 OHM 1% 1/2W 1206 | 500 mOhms | 0.5W, 1/2W | 54033 - Immediate | $9.00 | View Details |
![]() | ![]() | RCWE0402R100FNEA | RES 0.1 OHM 1% 1/8W 0402 | 100 mOhms | 0.125W, 1/8W | 58728 - Immediate | $9.00 | View Details |
![]() | ![]() | RCWE2512R510FKEA | RES 0.51 OHM 1% 2W 2512 | 510 mOhms | 2W | 103298 - Immediate | $22.00 | View Details |
![]() | ![]() | RCWE0603R330FKEA | RES 0.33 OHM 1% 1/5W 0603 | 330 mOhms | 0.2W, 1/5W | 35801 - Immediate | $9.00 | View Details |
![]() | ![]() | RCWE0805R510FKEA | RES 0.51 OHM 1% 1/4W 0805 | 510 mOhms | 0.25W, 1/4W | 65181 - Immediate | $6.00 | View Details |
![]() | ![]() | RCWE1206R180FKEA | RES 0.18 OHM 1% 1/2W 1206 | 180 mOhms | 0.5W, 1/2W | 13966 - Immediate | $10.00 | View Details |
![]() | ![]() | RCWE080550L0FNEA | RES 0.05 OHM 1% 1/4W 0805 | 50 mOhms | 0.25W, 1/4W | 15969 - Immediate | $9.00 | View Details |
![]() | ![]() | RCWE0805R330FKEA | RES 0.33 OHM 1% 1/4W 0805 | 330 mOhms | 0.25W, 1/4W | 28150 - Immediate | $8.00 | View Details |
![]() | ![]() | RCWE0603R510FKEA | RES 0.51 OHM 1% 1/5W 0603 | 510 mOhms | 0.2W, 1/5W | 6922 - Immediate | $6.00 | View Details |
![]() | ![]() | RCWE0805R470FKEA | RES 0.47 OHM 1% 1/4W 0805 | 470 mOhms | 0.25W, 1/4W | 7409 - Immediate | $9.00 | View Details |
![]() | ![]() | RCWE1206R360FKEA | RES 0.36 OHM 1% 1/2W 1206 | 360 mOhms | 0.5W, 1/2W | 6 - Immediate | $10.00 | View Details |
![]() | ![]() | RCWE0805R200FKEA | RES 0.2 OHM 1% 1/4W 0805 | 200 mOhms | 0.25W, 1/4W | 7059 - Immediate | $8.00 | View Details |
![]() | ![]() | RCWE0805R100FKEA | RES 0.1 OHM 1% 1/4W 0805 | 100 mOhms | 0.25W, 1/4W | 143211 - Immediate | $6.00 | View Details |
![]() | ![]() | RCWE0402R330FKEA | RES 0.33 OHM 1% 1/8W 0402 | 330 mOhms | 0.125W, 1/8W | 112759 - Immediate | $7.00 | View Details |
![]() | ![]() | RCWE0805R300FKEA | RES 0.3 OHM 1% 1/4W 0805 | 300 mOhms | 0.25W, 1/4W | 61126 - Immediate | $6.00 | View Details |
![]() | ![]() | RCWE0603R680FKEA | RES 0.68 OHM 1% 1/5W 0603 | 680 mOhms | 0.2W, 1/5W | 10317 - Immediate | $7.00 | View Details |
![]() | ![]() | RCWE0805R390FKEA | RES 0.39 OHM 1% 1/4W 0805 | 390 mOhms | 0.25W, 1/4W | 11374 - Immediate | $14.00 | View Details |
![]() | ![]() | RCWE0805R820FKEA | RES 0.82 OHM 1% 1/4W 0805 | 820 mOhms | 0.25W, 1/4W | 21701 - Immediate | $9.00 | View Details |
![]() | ![]() | RCWE0402R200FKEA | RES 0.2 OHM 1% 1/8W 0402 | 200 mOhms | 0.125W, 1/8W | 56110 - Immediate | $12.00 | View Details |